Wiska 10062186 Rde 32 Seal Inset Shockproof Strain Relief M32 Black 25 Pieces

Wiska 10062186 Rde 32 Seal Inset Shockproof Strain Relief M32 Black 25 Pieces

Order Code:

18-5256

Brand: Wiska MPN: 10062186 EAN-13: 4007685621861

Discontinued


Wiska 10062186 is a robust strain relief seal inset designed for use with M32 cable applications. This part features a shockproof build intended to provide durable performance in demanding environments, with its black plastic construction conforming to RAL 9005 standards ensuring both longevity and resistance to wear. Engineered for secure cable holding, the Wiska 10062186 provides effective strain relief, reducing tension and potential damage to cables and connectors. Typically utilised in industrial settings, telecommunications, and electrical installations, it is ideal for maintaining integrity and function within complex wiring systems. Supplied in a package of 25 pieces, this product offers practical and efficient solutions for organising and protecting cables.
Thread Size M32
Colour Black (RAL 9005)
Material Plastic
IP Rating IP68
Type Seal inset
Clamp Diameter 9mm
Content 25
Halogen-free Yes
Max. temperature +100°C
Min. temperature -40°C
Size M32
Terminal Ø (max.) 14mm

Trustpilot