Wiska 10060812 Locknut Shockproof M20 Plastic Light Grey 100 Pieces Cable Acc

Wiska 10060812 Locknut Shockproof M20 Plastic Light Grey 100 Pieces Cable Acc

Order Code:

18-5254

Brand: Wiska MPN: 10060812 EAN-13: 4007685608121

Discontinued


Wiska 10060812 represents a locknut specifically designed for shockproof applications, offering reliable fastening and securing of cable glands. Constructed from durable plastic in a light grey finish, this locknut is suitable for M20 threaded fittings and comes in packages of 100 pieces. Engineered to provide excellent resistance to mechanical stress, the locknut is ideally used in environments where vibration or movement could compromise standard fittings, such as in automotive, machinery, and industrial electrical installations. Its shockproof properties ensure stability and integrity, making it an essential component for engineers seeking dependable cable management solutions.
Type hexagonal, glass-fiber reinforced
Material Plastic
Colour Light grey
Content 100
Halogen-free Yes
Product Type Locknut
Size M20

Trustpilot