Wiska 10060810 Emuf 12 Locknut Light Grey Plastic M12 Shockproof 100 Pieces

Wiska 10060810 Emuf 12 Locknut Light Grey Plastic M12 Shockproof 100 Pieces

Order Code:

18-5252

Brand: Wiska MPN: 10060810 EAN-13: 4007685608107

Discontinued


Wiska 10060810 Emuf 12 Locknut is a high-quality component designed for securing components in cable management systems. This product consists of 100 M12 light grey plastic locknuts that are shockproof, providing reliable performance under physical stress. Its construction ensures durability and strength, making it suitable for securing cable clips in diverse industrial and engineering environments. The locknuts are indispensable in applications requiring secure fastening in areas subject to vibration, ensuring the stability and safety of cable installations. As a trusted solution for both indoor and outdoor use, these locknuts are essential in projects where resilience and reliability are critical.
Type hexagonal, glass-fiber reinforced
Material Plastic
Colour Light grey
Content 100
Halogen-free Yes
Product Type Locknut
Size M12

Trustpilot