Wiska 10060802 ESVG 20 Ventable Screwing Plastic Cable Gland M20 Black

MPN
10060802
Brand
Wiska
EAN-13
4007685608022
Order Code
59-1621
Qty Was Unit Price (Ex VAT)
1+ £6.33 £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/07/2026

Ventable black plastic M20 cable gland from the Wiska ESVG series.
  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • External thread: M20
  • Manufacturer's part 10060802
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K; IP68 up to 0.6 bar
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 10mm
  • Type: 60802
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot