Wiska 10060689 MUG 48 Black Plastic Locknut PG48

Wiska 10060689 MUG 48 Black Plastic Locknut PG48

MPN
10060689
Brand
Wiska
Order Code
59-1747
Country of Origin
Germany

Discontinued


Black plastic PG48 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: PG48
  • Manufacturer's part 10060689
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 48 RAL 9005
Thread Size PG48
Colour Black
Material Polyamide
Type Locknut

Trustpilot