Christmas Opening Hours and Delivery Dates here

Wiska 10016850 Cable gland shockproof with seal M36 Brass Ecru

Order Code:

61-8135

Brand: Wiska MPN: 10016850 EAN-13: 4007685168502
Qty Unit Price (Ex VAT)
1+ £23.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

EMC cable entry according to DIN 89280 for shielded cables. This robust cable entry is particularly suitable for use in harsh industrial environments. The seals have good resistance to ozone, weather and aging influences.
Colour Ecru
Material Brass
Type Cable Gland
Clamp Ø 20mm
External thread M36
Halogen free Yes
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 2 straight
Spanner size 36mm
Terminal Ø (max.) 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot