Wirewin 9120042366986 cable assemblies blue CAT6 5m

MPN
9120042366986
Brand
Wirewin
EAN-13
9120042366986
Order Code
20-7463
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wirewin 9120042366986 is a high-performance CAT6 cable assembly designed for reliable network connectivity. This blue, 5-metre long cable, identified by the alternate description 2349682, is engineered to support data transfer rates up to 1 Gbps, making it suitable for various networking applications, including connecting routers, switches, and other network devices in both home and corporate environments. Featuring RJ45 connectors on both ends, this patch cable is compliant with the Category 6 standard, ensuring reduced crosstalk and improved signal integrity over long distances. It serves as an essential component in structured cabling systems where high-speed data transmission and bandwidth efficiency are critical. The slim profile of the Wirewin PKW-STP-SLIM-K6A 2.0 GE allows for easier cable management and installation in tight spaces without compromising performance.
Colour Yellow
Type Patch lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot