Wirewin 9120042366931 Network Cable Assembly Grey PVC 1m

MPN
9120042366931
Brand
Wirewin
EAN-13
9120042366931
Order Code
20-7462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.12
10+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wirewin 9120042366931, 2349669, is a high-quality network cable assembly designed for efficient data transmission in networking environments. This grey PVC-shielded cable spans 1 metre and features Category 6A performance, which ensures reliable Gigabit Ethernet connectivity. Equipped with RJ45 connectors, it serves as an essential component for linking routers, switches, and other network devices in professional and home networking setups. With its robust construction and superior signal integrity, this patch cable is ideal for applications requiring consistent high-speed data transfer and is well-suited for use in server rooms, data centres, and office environments.
Type Network cable
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot