Wirewin 9120042366825 Network Cable Assemblies 2349678 Black 1m

MPN
9120042366825
Brand
Wirewin
EAN-13
9120042366825
Order Code
20-7459
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Wirewin 9120042366825, also described as 2349678, is a high-performance network cable assembly ideal for various networking environments. This black, 1-metre-long patch cable, designated as PKW-STP-SLIM-K6A 0.5 GE, is engineered for optimal data transmission, featuring Category 6A compliance which ensures up to 10 Gbps Ethernet speeds over a broad frequency range. The cable incorporates RJ45 connectors that provide reliable connectivity between network devices such as routers, switches, and computers, making it an essential component for setting up efficient local area networks (LANs) in both residential and commercial settings. Its slim design allows for easy management and installation in crowded networking spaces, ensuring minimal signal interference and maximum performance in demanding network infrastructures.
Colour Yellow
Type Network cable

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot