Wirewin 9120042360120 Network Cable Assembly Grey Copper 1m

MPN
9120042360120
Brand
Wirewin
EAN-13
9120042360120
Order Code
20-7453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Wirewin 9120042360120 is a high-quality network cable assembly designed for efficient data transmission in advanced network configurations. This grey cable measures 1 metre in length and is constructed from premium copper, ensuring excellent conductivity and durability. Featuring RJ45 connectors, it is suitable for use as an Ethernet or patch cable, making it ideal for connecting routers, switches, and other network devices within data centres or office environments. The slim design of this Category 6A cable allows for reduced clutter and improved airflow in dense cabling installations, supporting high-speed data transfer rates while maintaining signal integrity.
Type Network cable
Colour Blue

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot