The White Label Active Wireless Pool/ Pond Thermometer is the ideal device for monitoring swimming pools, garden ponds or aquariums. Other functions of the receiver are display of time, adjustable temperature alert (visual, audio), Min/ Max values, trend indication for the rise or fall in water temperature and air temperature. The floating transmitter measures the water temperature and transmits it to the receiver.
The floating transmitter has its own separate temperature display.
What's in the Box?
White Label Active Wireless Pool / Pond Thermometer
5x AA batteries
- For pool and pond
- Wireless range of 30m
- Stainless steel probe with 100mm measuring depth
- Clock with alarm and date
- Frequency: 433MHz
- Stainless steel waterproof temperature sensor
- Measurement of water temperature in 100mm depth from -20°C to +50°C
- Switchable °C/°F
- Air temperature indication 0°C to +50°C
- Manufacturer's part: White Label Active Wireless Pool/ Pond Thermometer
| Clock |
with alarm and date |
| Wireless |
range of 30m |
| Wireless range |
of 30m |