Wire Brush Shaft Mounted 50mm x 20mm, 0.30mm Wire

Faithfull Brand: Faithfull

This Faithfull Wire Brush is suitable for cleaning paint or deburring moulds or castings in hard-to-reach areas such as cylinders. It can be used in industrial power tools at higher speeds.

Type: Cup

Maximum speed: 12,000/min.

The FAIWBSI50 Wire Brsh has the following specifications:
Face diameter: 50 mm x 20 mm.
Shaft: 6 mm (1/4in).
Wire: 0.3 mm steel.
Conforms to ISO 9001. and DIN EN1083-1 and 2.

Description Image Product Buy Pricing (Ex VAT) Material Diameter Type
Faithfull 31050061300 Wire Brush Shaft Mounted 50mm x 20mm, 0.30mm Wire
Faithfull 31050061300 Wire Brush Shaft Mounted 50mm x 20mm, 0.30mm Wire
Standard range
Order code: 95-9672
MPN: 31050061300

Despatched within 2 working days - 15 in stock
1+ £4.41
Price per unit Ex VAT
Steel wire 50mm Wheel
Faithfull 31075064300 Wire Brush Shaft Mounted 70mm x 25mm, 0.30mm Wire
Faithfull 31075064300 Wire Brush Shaft Mounted 70mm x 25mm, 0.30mm Wire
Standard range
Order code: 95-9673
MPN: 31075064300

Despatched within 2 working days - 20 in stock
1+ £7.97
Price per unit Ex VAT
Stainless steel 70mm Wheel

Trustpilot