Faithfull 31075064300 Wire Brush Shaft Mounted 70mm x 25mm, 0.30mm Wire

MPN
31075064300
Brand
Faithfull
EAN-13
5023969258843
Order Code
95-9673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Wire Brush is suitable for cleaning paint or deburring moulds or castings in hard-to-reach areas such as cylinders. It can be used in industrial power tools at higher speeds.

Type: Cup

Maximum speed: 12,000/min.

Face diameter: 70 mm x 25 mm

Shaft: 6 mm (1/4in)

Wire: 0.3 mm Stainless steel

Conforms to ISO 9001. and DIN EN1083-1 and 2


Type Wheel
Material Stainless steel
Diameter 70mm

Reviews

Be the first to submit a review

Trustpilot