Faithfull 31050061300 Wire Brush Shaft Mounted 50mm x 20mm, 0.30mm Wire

MPN
31050061300
Brand
Faithfull
EAN-13
5023969258836
Order Code
95-9672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Wire Brush is suitable for cleaning paint or deburring moulds or castings in hard-to-reach areas such as cylinders. It can be used in industrial power tools at higher speeds.

Type: Cup

Maximum speed: 12,000/min.

The FAIWBSI50 Wire Brsh has the following specifications:
Face diameter: 50 mm x 20 mm.
Shaft: 6 mm (1/4in).
Wire: 0.3 mm steel.
Conforms to ISO 9001. and DIN EN1083-1 and 2.


Type Wheel
Material Steel wire
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot