Winstar WH1602L1-YYH-JT 16x2 LCD Display Yellow/Green LED Backlight Black Bezel

MPN
WH1602L1-YYH-JT
Brand
Winstar
Order Code
61-6219
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.48
10+ £16.38
25+ £14.03
50+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 63 in stockAdditional quantity lead time 7 days

Winstar's WH1602L1-YYH-JT is a 16 x 2 character dot-matrix LCD module with a built-in ST7066 controller IC and a 6800 4/8-bit parallel interface.


  • 16 x 2 character LCD module
  • 5 x 8 dots includes cursor
  • Built-in controller (ST7066 or equivalent)
  • +5V power supply
  • 1/16 duty cycle
  • Interface: 6800
  • Backlight type: transflective
  • Backlight colour: yellow-green
  • LCD type STN positive
  • Viewing direction: 6 o'clock
  • Module dimensions: 122 x 44 x 13.6mm
  • Winstar type WH1602L1-YYH-JT
Type Transflective / yellow-green
Display Type STN
Background Colour yellow-green
Backlight type transflective
Character Matrix 16 x 2
Character or Graphic Display Character
Interface 6800
Operating Mode Positive mode

Reviews

Be the first to submit a review

Accessories


Trustpilot