Winstar WEG005016ALPP5N00000 50x16 Graphic OLED Display Yellow

MPN
WEG005016ALPP5N00000
Brand
Winstar
Order Code
57-2289
Country of Origin
China

No longer stocked


A 50 x 16 dots OLED graphics display with yellow characters and a view area of 38 x 16mm. The dimensions of the unit are 58 x 32 x 10mm. As OLED displays require no backlighting a higher contrast ratio is possible, giving deeper blacks. No backlighting also means that the unit is thinner and lighter and requires less power to operate.

This display is ideal for a range of digital display uses such as: computer displays and portable systems such as mobile phones, handheld games consoles and PDAs.


  • Fast response time
  • Wide viewing angle
  • Thin – No need of backlight, self emitting
  • High Brightness
  • Wide Operation Temperature
  • Lower power consumption that saves >2.4kg CO2 emissions per year
Type Graphic
Aspect Ratio 50 x 16 dot
Display Colours Yellow
Height 32mm
Length 58mm

Accessories


Trustpilot