Winstar WEA012832DWPP3N00001 OLED COG 128x32 white 0.91" ON PCB SPI

MPN
WEA012832DWPP3N00001
Brand
Winstar
Order Code
61-6340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.75
5+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A 0.91-inch OLED (COG + PCB) graphic display with 128x32 pixels. 8 metal pin connections are provided on the module. This white on black display module has a built in SSD1306 IC, with SPI interface and 1/32 duty cycle. The supply voltage for logic is 3V. The module supports internal charge pump supply and external VCC supply.
Type OLED Graphic display
Display Size 22.384 x 5.584mm
Aspect Ratio 128 x 32
Display Colours White
Display Appearance Passive Matrix
Depth 2.41mm
Driver Voltage 3V
Height 20.5mm
IC SSD1306
Length 32.5mm

Reviews

Be the first to submit a review

Trustpilot