Wima MUSTERKASTEN 4 FKP 115 Piece Polypropylene Capacitor

MPN
MUSTERKASTEN 4 FKP
Brand
Wima
Order Code
64-2711
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This capacitor kit contains 115 pieces from the Wima FKP2 range of radial lead thin film polypropylene capacitors. Suitable for use in heavy frequency applications like sample and hold, timing, LC-filter, resonant circuits, audio range.


  • 115 Piece kit
  • Parts with both 2.5 and 5mm grid dimensions

Kit contains
10 pieces each of FKP 02 RM 2.5
100V
100pF, 220pF, 470pF, 1000pF, 2200pF, 4700pF, 0.01µF
5 pieces each of FKP 2 RM 5
63V
0.033µF
100V
2200pF, 4700pF, 0.01µF, 0.022µF
630V
100pF, 220pF, 470pF, 1000pF

Type Radial
Capacitance 10nF
Voltage 630V
Material Polypropylene
Kit Quantity 115

Reviews

Be the first to submit a review

Trustpilot