Wima MKS0C032200C00MS 220nf 63V Mks02 Mini Polyester Capacitor

MPN
MKS0C032200C00MS
Brand
Wima
Order Code
10-1105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.747
25+ £0.687
100+ £0.634
1000+ £0.584
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 78 in stockAdditional quantity lead time 7 days

Sub-miniature polyester 220nF 63V capacitor from Wima, encapsulated in a flame retardant, UL 94V-0 plastic case with an epoxy resin seal.


  • 2.5mm pitch
  • Compact package
  • Wima MKS02 series
Type Radial leaded
Capacitance 220nF
Tolerance 20%
Voltage 63V
Material Polyester
Dimensions 4.6 x 3 x 7.5mm
Operating Temperature -55 to +100°C
Pitch 2.5mm

Reviews

Be the first to submit a review

Trustpilot