Wiha Z02006 26714 High Leverage Combination Pliers Professional Electric

MPN
26714
Brand
Wiha
Order Code
49-4663
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.64 £28.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These power assisted high leverage combination pliers from Wiha are ideal for any gripping and holding task as well as for cutting wires and cables ranging in hardness from soft to extremely hard. These 200mm long pliers have protective insulation so can be used for all work on or around electrical components up to 1,000V AC.
  • Extra long cutting edge for flat and round cables
  • Serrated gripping jaws
  • Particularly powerful leverage means 40% less force required compared to standard combination pliers
  • Suitable for cutting piano wire
  • Wiha DynamicJoint ensures optimal transmission of applied force to cutting edges
  • Overall length 200mm
  • Manufacturer's type Z02006
Type Kraft comb pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Cutting Capacity Hard Wire 2.8mm
Cutting Capacity Medium-hard Wire 3.8mm
Cutting Capacity Piano Wire 2.3mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire / piano wire
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot