Wiha SoftFinish® Phillips Screwdrivers 300mm

Wiha Brand: Wiha

High quality Wiha SoftFinish® Phillips screwdrivers with hardened chrome-plated steel 300mm round blades. Available with sizes of PH2 or PH3, these screwdrivers have tips with a ChromTop® finish to ensure a perfect fit on the screw head every time.

  • Chrome-vanadium-molybdenum steel blades, chrome-plated
  • Blade length 300mm
  • DIN ISO 8764

Description Image Product Buy Pricing (Ex VAT) Tip Size Length ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Wiha 311 03738 SoftFinish® Phillips Screwdriver PH1 x 300mm
Wiha 311 03738 SoftFinish® Phillips Screwdriver PH1 x 300mm
Extended range
Order code: 49-4554
MPN: 03738

Back order - 299 availableBack-order availability date - 16/11/2026
1+ £8.66
Price per unit Ex VAT
PH1 418mm No Phillips No No No Screwdriver
Wiha 311 03739 SoftFinish® Phillips Screwdriver PH2 x 300mm
Wiha 311 03739 SoftFinish® Phillips Screwdriver PH2 x 300mm
Standard range
Order code: 49-4555
MPN: 03739

Despatched within 4 working days - 12 in stock
1+ £10.15
Price per unit Ex VAT
PH2 418mm No Phillips No No No Screwdriver

Trustpilot