Wiha 971 Hex Nut Driver with T-handle 8 x 125mm

MPN
971
Brand
Wiha
EAN-13
4010995009717
Order Code
98-4508
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Wiha Nut Driver with Internal Square. Fitted with a classic Wiha T-handle and a Chrome-vanadium steel blade, through hardened and nickel-plated. The extra shank recess accommodates long screws. This nut driver provides high torque transfer with minimal effort.

Specifications:

Size: 8mm Hex.
Blade Length: 125mm.
Overall Length: 157mm.
Handle Length x Width: 100 x 32mm.


Type Nut Driver
Length 125mm

Reviews

Be the first to submit a review

Trustpilot