Wiha 7943 Collector Standard Bit Set, 61 Piece

MPN
7943
Brand
Wiha
EAN-13
4010995079437
Order Code
98-4523
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wiha Collector Standard Bit Set 61 Piece for both machine and hand operation. The robust Collector box is made from high-tensile plastic. The box opens automatically at the press of a button.
Bits conform to DIN 3126, ISO 1173, Style C6,3.

This 61 Piece Set contains the following:

4 x 25mm Standard Slotted Bits: 4.5, 5.5, 6.5 & 8.0mm.

23 x 25mm Standard Phillips Bits: PH1(x7), PH2(x13) & PH3 (x3).

23 x 25mm Standard Pozidriv Bits: PZ1(x7), PZ2(x13) & PZ3 (x3).

6 x 25mm Standard TORX® Bits: T10, T15, T20, T25, T30 & T40.

4 x 25mm Standard Hexagon  Bits: 3.0, 4.0, 5.0 & 6.0mm.

1 x Magnetic CentroFix Force Mechanically Lockable Bit Holder 60mm.


Reviews

Be the first to submit a review

Trustpilot