Wiha 7192 ProStar Hex Ball End L-key Set, 9 Piece

MPN
7192
Brand
Wiha
EAN-13
4010995071929
Order Code
98-4522
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha ProStar L-key Set, 9 Piece, comes with a selection of through hardened Chrome-vanadium steel keys with a matt Chrome-plated finish. A ball end enables the user to work at angles up to 25°. Conforms to ISO 2936L Standards.
This 9 piece set is supplied in a handy ProStar holder.

Contains the following sizes:

9 x Hex Ball End Keys: 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 6.0, 8.0 & 10mm.


Reviews

Be the first to submit a review

Trustpilot