Wiha 6639 Wiha Square bit 3 Chrome-vanadium steel E 6.3 Tempered 1 pc

MPN
06639
Brand
Wiha
EAN-13
4010995066390
Order Code
18-5187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wiha 06639 is engineered as a highly durable Forstner bit, designated as Wiha Square bit 3, crafted from chromium-vanadium steel that has been tempered for enhanced strength and wear resistance. This bit conforms to the E 6.3 standard and is supplied as a single piece, ensuring precision fitment and reliable performance in demanding engineering applications. The tempered chromium-vanadium construction provides superior toughness, making it ideal for repetitive use in creating clean, precise holes in various materials such as wood and composite panels. Engineers commonly employ this bit in woodworking, cabinetry, and construction projects where accurate drilling is critical. The advanced material composition and design assure a long service life, thus supporting efficiency and consistency in technical tasks.
Type Square bit
Length 50mm
Content 1
Downforce Square socket
Drive 1/4"
Material Chromium-vanadium steel
Material properties tempered
Product Type Square bit
Shape E 6.3
Size 3
Weight 10g

Reviews

Be the first to submit a review

Trustpilot