Wiha 6637 Square Bit Chromium-vanadium Steel Tempered 1 Piece

MPN
06637
Brand
Wiha
EAN-13
4010995066376
Order Code
18-5186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wiha 06637 is a square bit fabricated from chromium-vanadium steel, known for its strength and durability, making it an ideal choice for demanding engineering tasks. This tempered bit conforms to the E 6.3 standard and is considered highly reliable for precision work. It is designed for efficient torque transmission, reducing the risk of slippage during application. Typically utilised in woodworking, cabinetry, and joinery, it excels in applications requiring precise driving performance in conjunction with Forstner bits. Its robust construction ensures a long service life, even under rigorous conditions.
Type Square bit
Length 50mm
Content 1
Downforce Square socket
Drive 1/4"
Material Chromium-vanadium steel
Material properties tempered
Product Type Square bit
Shape E 6.3
Size 1
Weight 8g

Reviews

Be the first to submit a review

Trustpilot