Wiha 45796 Crimp Tool for MC4 connectors 2,5 - 6 mm²

MPN
45796
Brand
Wiha
EAN-13
4010995457969
Order Code
65-6190
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.73 £128.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The smooth operation of photovoltaic systems depends largely on the quality of the electrical connections between solar modules and the inverter. A precise and reliable crimp connection plays a decisive role here. The Wiha MC4 Solar Plug Tool is a photovoltaic crimp tool that can be used to easily crimp solar cables with a diameter of 2.5/10 mm² (14 |12 | 4/6 AWG). When crimping, the pressure automatically adjusts to the different cross-sections and it is ensured that the crimping process is completed correctly and completely. Thanks to emergency release function, the crimping can be terminated manually at any time. Moreover, the crimp pliers offer an optimum view of the crimping process for right as well as left-handed persons thanks to screwed crimp inserts. Beyond that the ergonomic and slip-proof soft hand grips with slide protection enable a comfortable working. The PV crimping tool with knee lever mechanism provides high power transmission and thus simplifies your work. For the assembly and installation as well as the repair and service of photovoltaic-systems and the infrastructure, such as battery storage units or inverters.
Type Crimp Tool
Length 250mm
Crimp area 2.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 2.5mm²
Crimp area AWG 14 up to 10 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 10AWG
Weight 680g

Reviews

Be the first to submit a review

Trustpilot