Wiha 45700 SB490HT01 Headlamp rechargeable 500 lm

MPN
45700
Brand
Wiha
EAN-13
4010995457006
Order Code
65-6185
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 16/08/2026

No power on the construction site? This is not an unusual situation, but the everyday reality of the craftsmen. Here the battery-operated headlamp from Wiha is used and provides reliable lighting up to 500 lm independent of fixed power sources. The headlamp has two LEDs. The SMD-LED can be set to 140 lm (press 1x) and 350 lm (press 2x) by pressing a button. The daylight white SMD-LED with 6500 K is suitable for Ideal for illuminating dark environments. The COB LED with 140 lm (press 3x) and 350 lm (press 4x) supplies neutral white light with 4000 K, which improves color detection, for example in the control cabinet. The SMD and COB LEDs reach 500 lm (press 5x) together. The dimming function, with which the Leuchtkraft of all light sources can be continuously adjusted to the environment by pressing and holding down the light, ensures maximum flexibility and efficiency. In terms of efficiency the motion sensor scores additionally, which enables the switching on and off of the hand lamp, such as while wearing gloves, and offers the user a highest level of comfort and energy efficiency. The delivery also includes four helmet clips that support the attachment of the headlamp to the helmet. The headlamp is shock-proof (IK07) and splash-proof (X6). The light duration is up to 10 h; then the hand lamp can be recharged using the standard USB cable type C.
Type Headlamp
Factory colour Black
Length 87mm
Light Duration (low) 10h
Luminous flux (high) 500lm
Luminous flux (low) 140lm
Luminous flux (medium) 350lm
Material Plastic
Number of bulbs 2
Operating Voltage 3.7V
Power supply (LOV) rechargeable

Reviews

Be the first to submit a review

Trustpilot