Wiha 45529 Tool Backpack Mechanic 41-piece 385x260x530mm

MPN
45529
Brand
Wiha
EAN-13
4010995455293
Order Code
65-6177
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £495.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wiha Mechanic tool backpack 43-piece. With mechanic basic equipment, stable floor and laptop compartment incl. Bags for accessories.
Type Tool Backpack
Height 530mm
Width 260mm
Length 385mm
Colour Black, Red
Dim (L x W x H) 385 x 260 x 530 mm
Weight 7.4kg

Reviews

Be the first to submit a review

Trustpilot