Wiha 44740 Ratchet Wrench Set 1/2" 25pc

MPN
44740
Brand
Wiha
EAN-13
4010995447403
Order Code
65-6171
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Opening strongly tightened screws requires enormous effort. With the socket wrench inserts from Wiha the user gets every screw connection simply opened. With the set of 21 most common 1/2" socket wrench inserts in the sizes of 8 - 28 mm, a ratchet wrench and three extensions the user is best equipped. The enclosed ratchet wrench, in combination with the selection of plug-in keys, gives the user the necessary flexibility in the work application. When working with the ratchet wrench, the user has a short return angle thanks to the fine teeth with 72 teeth. The forward/reverse operation can be adjusted variably by means of the integrated changeover lever. In combination with the enclosed extensions, low-lying nuts and screws can be easily reached. The socket wrenches and extensions are locked mechanically. The change is made by pressing the release button. Made of high-quality chromium-vanadium steel, the socket wrench inserts stand for durability and robustness, not least thanks to their corrosion-resistant and easy-to-clean surface. The entire set content is arranged and clearly stored in a foam insert, in which the quick finding of the suitable socket wrench is supported by markings.
Type Wrench
Dim (L x W x H) 395 x 280 x 32 mm
Downforce 1/2"
Height 32mm
Length 395mm
Material Chromium-vanadium steel
Width 280mm

Reviews

Be the first to submit a review

Trustpilot