Wiha 44684 1/4in Nut Driver & Bit Set, 40 Piece

MPN
44684
Brand
Wiha
EAN-13
4010995446840
Order Code
98-4696
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wiha Nut Driver & Bit Set, 40 Piece, can be used to simply carry out fastenings in a single step. All of the nut driver inserts are made from high quality chrome vanadium steel with a corrosion-resistant, easy to clean surface.

Contains the following:

13 x 1/4in Hex Nut Driver Inserts: 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10, 11, 12, 13 & 14mm.

1 x 1/4in Switchable Ratchet Wrench 128mm.

2 x 1/4in Extensions: 75 & 150mm.

1 x 1/4in Universal Joint with Ball Internal Square/Square Head.

3 x 25mm Standard Slotted Bits: 4.5, 5.5 & 6.5mm.

2 x 25mm Standard Phillips Bits: PH1 & PH2.

3 x 25mm Standard Pozidriv Bits: PZ1, PZ2 & PZ3.

7 x 25mm Standard TORX® Bits: T10, T15, T20, T25, T27, T30 & T40.

4 x 25mm Standard Hexagon Bits: 3.0, 4.0, 5.0 & 6.0mm.

1 x Magnetic CentroFix Force Bit Holder 60mm.

1 x Magnetic SoftFinish®Screwdriver with Bit Holder 112mm.

1 x 1/4in Tool Shaft with Ball Square/Internal Hexagon.

1 x Multifunctional Bag with Belt Clip keeps all tools securely arranged. Easily hooks on to work trousers thanks to the high quality clip holder.


Reviews

Be the first to submit a review

Trustpilot