Wiha 44624 zai Hause Bit Set 42-piece

Order Code:

65-6168

Brand: Wiha MPN: 44624 EAN-13: 4010995446246
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

zai Hause Bit Set 42-piece
Type Bit Set
Drive 4 mm
Height 30mm
Length 154mm
Material Special steel
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot