Wiha 44620 Stripping Tool

MPN
44620
Brand
Wiha
EAN-13
4010995446208
Order Code
98-4692
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £24.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha Stripping Tool comes with a rounded tool head and elongated ergonomic handle shape. The stripping tool fits perfectly into your hand, offering increased comfort even in difficult to access work areas. Designed for flush stripping of round and moisture proof cables with diameters 6-13mm (e.g. NYM 3 x 1.5mm² to 5 x 2.5mm²) without the need for setting the cutting depth manually in advance.
The length arrester has been integrated into the housing this supports particularly precise working when processing series with the same stepped dimensions. A fastening clip ensures safe storage and prevents damage to the tool.

Specifications: 

Overall Length: 140mm.
Area Stripped (Min.-Max. Ø): 6-13mm.


Reviews

Be the first to submit a review

Trustpilot