Wiha 44129 XXL III Electrician Tool Case + Free Screwdriver Set

MPN
44129
Brand
Wiha
EAN-13
4010995441296
Order Code
98-4679
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £729.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha XXL III Electrician Tool Case is made of robust polypropylene, fitted with gas-filled shock absorbers holding the lid in different positions, preventing it from closing accidentally and smashing fingers. Fitted with extra large wheels so its easy to pull the case along.
The legs can be folded out, turning the case into a slip-proof step. In addition, the raised position allows the comfortable and strain-free removal of the tools. The V-shaped incision with a scale in the lid of the case facilitates the sawing of materials, such as cable ducts, at the construction site.

Supplied with a FREE Screwdriver Set, comprises of:

2 x SoftFinish® electric Slotted Screwdrivers: 3.5 x 100mm & 5.5 x 125mm.

2 x SoftFinish® electric Phillips Screwdrivers: PH1 x 80mm & PH2 x 100mm.

2 x SoftFinish® electric PlusMinus/Pozidriv Screwdrivers: SL/PZ1 x 80mm & SL/PZ2 x 100mm.

1 x PicoFinish® slimVario® electric Fine Screwdriver.

1 x slimBit electric Slotted Bit 2.0 x 75mm.

1 x slimBit electric Phillips Bit PH0 x 75mm.

1 x slimBit electric Pozidriv Bit PZ0 x 75mm.


Type Tool Case

Reviews

Be the first to submit a review

Trustpilot