Wiha 43849 ErgoStar Colour Hex Ball End L-key Set, 9 Piece

MPN
43849
Brand
Wiha
EAN-13
4010995438494
Order Code
98-4669
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £45.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Wiha ErgoStar Colour L-key Set, 9 Piece, contains a selection of through hardened Chrome-vanadium steel keys. The ball end facilitates access to screws and allows you to work at an angle of up to 25°.
Fitted with colour coded sleeves. Coloured L-keys are quick and easy to find. Thanks to their luminescent paint, they can even be retrieved in the dark, takes less time to find lost L-keys.
This 9 piece set is supplied in a space-saving ErgoStar holder. Making it simple to remove each individual L-key without movement of the others.

Contains the following sizes:

9 x Hex Ball End Keys: 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 6.0, 8.0 & 10mm.


Reviews

Be the first to submit a review

Trustpilot