Wiha 43708 ESD Screwdriver set 7-piece TORX

MPN
43708
Brand
Wiha
EAN-13
4010995437084
Order Code
65-6160
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.39 £54.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The set contains 6 fine screwdrivers PicoFinish® and a holder. With the latter, the fine screwdrivers can be stored properly at the workplace. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
Type ESD Screwdrivers
Number of Pieces 7
ESD Safe Yes
VDE/1000V Approved No
Tip Type Torx
Dim (L x W x H) 285 x 32 x 155 mm
Downforce TORX
Height 155mm
Length 285mm
Range of use ESD
Weight 0.353kg
Width 32mm

Reviews

Be the first to submit a review

Trustpilot