Wiha 43706 Lifter PicoFinish® ESD

MPN
43706
Brand
Wiha
EAN-13
4010995437060
Order Code
65-6159
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.65 £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. The PicoFinish® ESD antistatic extractor is designed to handle this task without any problems. Thanks to its long, slim handle, the extractor is ideal for precise and sensitive work on delicate workpieces. With the fork-shaped blade tip small components can be easily unleveled. The ergonomic grip design with soft zone enables comfortable working. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD extractor is manufactured according to the international standard IEC 61340-5-1 and thus guarantees maximum protection of the electronic components. In addition, the tool has a surface resistance of 106 - 109 ohms.
Length 150mm
ESD Safe Yes
VDE/1000V Approved No
Handle Ø 18mm
Height 1.50mm
Product Type Screwdriver
Weight 21g

Reviews

Be the first to submit a review

Trustpilot