Wiha 43456 Industrial Diagonal Cutters with DynamicJoint® 160mm

MPN
43456
Brand
Wiha
EAN-13
4010995434564
Order Code
98-4656
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Wiha Industrial DynamicJoint® Diagonal Cutters have the following specifications:

Overall Length: 160mm.
Max. Cutting Ø: 2mm.


ESD Safe No
Length 160mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot