Wiha 43177 TorqueVario®-S T electric T-handle Screwdriver 5-14Nm

MPN
43177
Brand
Wiha
EAN-13
4010995431778
Order Code
98-4654
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £189.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha TorqueVario®-S T electric T-handle Screwdriver is made for controlled fastening of predefined torques for tasks such as industrial assembly work. To set a torque value, the side lid is opened using a small coin. Utilising the adjusting tool provided, the desired torque value can be set and read quickly and easily on the numerical Nm display.
A clearly audible and tactile signal is emitted when triggering the set torque value, guaranteeing process-safe work, protecting material and eliminating follow-up work.
The integrated friction clutch prevents the user from exceeding the required torque value. With a release accuracy of ± 6%, the torque tool complies with EN ISO 6789 requirements.
Its ergonomic handle design with a soft zone provides increased comfort. Individually tested as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.

Only for use with insulated Wiha torque blades, series 28379 from 2018 onwards.

Specifications:

Accuracy: ± 6%.
Torque range: 5-14Nm.
Handle Length x Height: 120 x 56mm.
Weight: 375g.


Reviews

Be the first to submit a review

Trustpilot