Wiha 43167 PicoFinish® slimVario® electric Fine Screwdriver Set, 4 Piece

MPN
43167
Brand
Wiha
EAN-13
4010995431679
Order Code
98-4653
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Wiha PicoFinish® slimVario® electric Fine Screwdriver for reaching low-lying screw and spring elements. As removing insulation is not permitted and also compromises the user's safety, protective insulation has been integrated into the blade with the Wiha slimTECHNOLOGY. This has been specially developed for electrical applications, thereby ensuring blades up to 33% slimmer.
Its ergonomic handle design with a soft zone provides increased comfort. Both the torque screwdriver and the slimBits undergo an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.

Supplied with: 

1 x 75mm slimBit electric Slotted Bit 2.0mm.

1 x 75mm slimBit electric Phillips Bit PH0.

1 x 75mm slimBit electric Pozidriv Bit PZ0.


Number of Pieces 4
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot