Wiha 43152 2831 slimBit electric bit set 2,0; 2,5; 3,5; 4,0; 5,5; 6,5

MPN
43152
Brand
Wiha
EAN-13
4010995431525
Order Code
65-6103
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Increase your safety: Wiha slimBits ensure a good and protected access to deep-lying screws. Makes the handling: Compact slimBit box with optimum view of the profiles and an easy access. Offers you full protection: each tool individually at 10 000 V AC tested and approved for 1.000 V AC. In order to be able to reach deep-lying screws, the blade diameter with conventional electrician's screwdrivers are often too large. The removal of insulation, however, is inadmissible and endangers the own security. The specially designed for electrical applications developed Wiha slim technology, the protective conductor insulation integrated in the blade to up to 33% slimmer blades. You can with the slim bits deep-lying screw and spring elements can be achieved easily. The isolated slim bits are in accordance with the international standard IEC 60900 a parts examination and provide a safe working in the area of conducting parts up to 1000 V AC. In addition, the slim bits in a smart bit box stowed, which an optimum view of the screw profile. Standards: tested according to IEC 60900. Application: suitable for screwing in the area of conducting parts up to 1000 V AC, especially in mobile use. 1 x bit slimBit electric slot (34578) 2.5 mm x 75 mm 1 x bit slimBit electric slot (34580) 4.0 mm x 75 mm 1 x bit slimBit electric slot (34581) 5.5 mm x 75 mm 1 x bit slimBit electric slot (34582) 6.5 mm x 75 mm 1 x bit slimBit electric slot (41159) 3.5 mm x 75 mm 1 x bit slimBit electric slot (43114) 1.5 mm x 75 mm 1 x bit slimBit electric slot (43115) 2.0 mm x 75 mm
Type Screwdriver
ESD Safe No
VDE/1000V Approved No
Downforce Slot
Height 18.50mm
Range of use VDE

Reviews

Be the first to submit a review

Trustpilot