Wiha 43023 Insulated 3/8in Ratchet Wrench Set, 21 Piece (inc. Case)

Order Code:

98-4642

Brand: Wiha MPN: 43023 EAN-13: 4010995430238
Qty Unit Price (Ex VAT)
1+ £384.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Wiha Insulated 3/8in Ratchet Wrench Set is for safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. Nut driver and extensions are mechanically locked, the change is initiated by pressing the activation button once.
Each tool in the set is subject to an individual piece testing, as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.
Organized and neatly stored in a practical and sturdy case.

Contains the following:

1 x 3/8in Insulated Ratchet Wrench with integrated switching lever allows effortless switching between right and left rotation.

1 x 3/8in Insulated T-handle.

2 x 3/8in Insulated Extensions: 125 & 250mm.

9 x 45mm 3/8in Insulated Nut Driver Inserts: 8.0, 10.0, 11.0, 12.0, 13.0, 14.0, 16.0, 17.0 & 18.0mm.

3 x 47mm 3/8in Insulated Nut Driver Inserts: 19.0, 21.0 & 22.0mm.

4 x 75mm 3/8 in Insulated Nut Driver Inserts: 4.0, 5.0, 6.0 & 8.0mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot