Wiha 41979 369RE9F L-key set in ErgoStar holder Hex Ball Magicring 9pc

MPN
41979
Brand
Wiha
EAN-13
4010995419790
Order Code
65-5968
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Sounds somehow familiar? With many pin-wrench holders, it is cumbersome to remove individual keys or return them to the holder. But the Wiha ErgoStar now puts an end to this, because it solves this problem in an ingenious way. Turning a single pin wrench in the holder causes all other keys to rotate to the side at the same angle, allowing quick and convenient removal. A clamp in the holder ensures that the keys cannot fall out both when the holder is closed and when it is open. In addition, the colored pen keys can be found quickly and easily and can also be found in the dark with UV light thanks to the fluorescent lamp. This reduces the search time of lost pin keys and reduces the risk of forgotten tools in the machine when servicing equipment. Thanks to the MagicRing® holding function with spring steel ring, the Allen keys hold all standard hexagon screws without magnet perfectly in every position. The hexagonal ball head enables effortless screwing at an angle of up to 25Grad. The pin-wrench set contains nine colored hexagonal keys in the usual sizes. For mechanical applications in accordance with ISO 2936L.
Type L-Key
Downforce Allen
Screwdriver Features Ball head handle
Weight 427g

Reviews

Be the first to submit a review

Trustpilot