Wiha 41483 369E9F L-key set in ErgoStar holder Coloured Ball End Hex 9pc

MPN
41483
Brand
Wiha
EAN-13
4010995414832
Order Code
65-5898
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.28 £38.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Sounds somehow familiar? In many key pin holders, it is complicated, individual key to remove or back into the holder. But that makes the wiha ErgoStar now circuit, because it solves this problem in an ingenious way. The rotation of an individual pin spanner in the holder will cause all other key in the same angle to the side and a fast and comfortable removal is possible. A clamp in the holders ensures that the key for both closed, as well as when the holder does not fall out. In addition, the colored pen key quickly and easily find and thanks to the fluorescent paint, even in the dark with UV light can be located. Thus reduces the search time lost pin wrench and the maintenance of systems is the danger of forgotten tools in the machine will be reduced. The hexagonal ball head makes it easy to screw at an angle of up to 25°. The Stiftschlusselset contains nine colored Allen key in the common sizes.
Type L-Key
Downforce Allen
Length 234mm
Rack size 483 mm (19")
Screwdriver Features Ball head handle
Weight 0.427kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot