Wiha 41286 LED Flashlight

MPN
41286
Brand
Wiha
EAN-13
4010995412869
Order Code
98-4610
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha LED Flashlight provides two lighting levels, allowing you to adjust the flashlight to specific light conditions, thus improving your field of vision. It also features a laser, can be used to position drill holes on the ceiling, and a UV light. Suitable for technical inspections. A delayed switch-on interval of 2 seconds prevents the laser being activated accidentally.
The lamp head also swivels into a L-shape, enabling the user to point the light source in the direction required for the task at hand. A practical retaining clip and the magnetic positioning mechanism free your hands for other tasks. Thanks to the integrated magnets, this flashlight can also be positioned as required in most electrical enclosures.

Specifications:

LED Output: 100 - 310 Lumens.
UV Output: 390 - 400 nm.
Laser: Class 2.
Power: 3 x AAA Batteries (supplied).
Weight: 252g.


Reviews

Be the first to submit a review

Trustpilot