Wiha 41234 2831-09023 Screwdriver with bit magazine LiftUp electric

MPN
41234
Brand
Wiha
EAN-13
4010995412340
Order Code
65-5887
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.50 £53.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The screwdriver with bit magazine LiftUp electric is the ideal companion for every electrician in the mobile use. The bit depot stored in the handle offers space for 6 common simbits and moves out of the magazine by pressing a button. This ensures easy removal of the bits. The proven ClicFix holder holds all bits securely and locks them reliably. This technology makes the Bitmagaziner a universally applicable screwdriver. The magazine bit holder also offers the maximum possible in terms of safety. Both the magazine bit holder and the included slimBits are certified according to the international standard IEC 60900. The slim, 75mm long slimBits grant a perfect access to low-flying screw or spring clamps through the protective insulation completely integrated in the bit in the front area. Another plus point is the rotating cap, which ensures a comfortable handling. 6 mm slimBits can only be used in slimVario® bit holder and slimTorque VDE bit holder (VDE torque system).
Type Screwdriver
DIN Standard DIN EN 60900
Range of use VDE
Weight 162g

Reviews

Be the first to submit a review

Trustpilot