Wiha 41231 SoftFinish® electric slimVario Screwdriver Set, 19 Piece

MPN
41231
Brand
Wiha
EAN-13
4010995412319
Order Code
98-4603
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

The Wiha SoftFinish® electric slimVario Interchangeable Screwdriver Set covers multiple applications in one compact case, reducing the need for carrying multiple large screwdrivers. Ideal for electricians who are often faced with different screw profiles when working on live parts during their daily work.
Both the insulated screwdriver handles and slimBits undergo an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.

This 19 Piece Set contains the following:

1 x SoftFinish® electric slimVario Stubby Screwdriver. Patented SoftFinish® handle ensures work is kind to hands and muscles. Recommended by doctors and therapists at the German Campaign for Healthier Backs.

1 x SoftFinish® electric slimVario Screwdriver. Patented SoftFinish® handle ensures work is kind to hands and muscles. Recommended by doctors and therapists at the German Campaign for Healthier Backs.

3 x Slotted slimBit electric Blades: 2.5 x 75mm, 3.5 x 75mm & 5.5 x 75mm.

2 x Phillips slimBit electric Blades: PH1 x 75mm & PH2 x 75mm.

2 x Pozidriv slimBit electric Blades: PZ1 x 75mm & PZ2 x 75mm.

4 x TORX® slimBit electric Blades: T9 x 75mm, T10 x 75mm, T15 x 75mm & T20 x 75mm.

3 x Hex slimBit electric Blades: 3.0 x 75mm, 4.0 x 75mm & 5.0 x 75mm.

2 x PlusMinus/Pozidriv slimBit electric Blades: SL/PZ1 x 75mm, SL/PZ2 x 75mm.

1 x Folding Case. Made from high-grade, hard-wearing materials. All components are arranged practically so they are easy to identify.


Number of Pieces 19
ESD Safe No
VDE/1000V Approved No
Tip Type Torx

Reviews

Be the first to submit a review

Trustpilot