Wiha 41144 3251TR Screwdriver SoftFinish® electric slimFix T25H x 125 mm

MPN
41144
Brand
Wiha
EAN-13
4010995411442
Order Code
65-5886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.32 £13.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Easy and safe to deep-lying screws. Use: For working on live parts up to 1,000 V AC. Protects your health: with patented SoftFinish handle design for hand and muscle careful work. The AGR recommended by doctors and therapists!
Length 243mm
ESD Safe No
Tip Type Round
VDE/1000V Approved Yes
Downforce Star TH
EN Standard EN 60900
Handle Length 118mm
Handle Ø 36mm
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Size TR 25
Weight 83g

Reviews

Be the first to submit a review

Trustpilot