Wiha 411 210 8 31439 Dial Calliper dialMax ESD Reading 0.1mm 150mm

MPN
31439
Brand
Wiha
EAN-13
4010995314392
Order Code
49-4571
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This dialMax ESD caliper from Wiha is suitable for making external, internal, depth and step measurements particularly involving components which are electrostatically sensitive. Round scale can be adjusted to zero and thereby allows comparative measurements.
  • Reading range 150mm
  • 0.1mm graduations - 1 dial rotation represents 10 mm
  • Corresponds to DIN 862
  • Made from non-metallic high-tech material with a fibre glass content of 60%
  • Dial diameter 35mm
  • IEC 61340-5-1
  • Manufacturer's type 411 210 8
Type Dial caliper
Length 150mm
Accuracy 0.1mm
Display Type Analogue
Reading range 150mm
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot