Wiha 38984 BiCut® Prof electric Diagonal Cutters with DynamicJoint® 200mm

MPN
38984
Brand
Wiha
EAN-13
4010995389840
Order Code
98-4578
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Wiha BiCut® Professional electric Diagonal Cutters with two modes, double your power at the push of a button. In normal mode, the BiCut® effortlessly cuts items such as cables or iron nails. A patented joint design transforms the heavy-duty diagonal cutters into high-performance diagonal cutters for extremely hard and stronger materials. This function is not only suitable for cutting exceptionally tough materials but also for users who need to carry out normal cutting tasks over a longer period of time.
In double power mode, the user only needs to apply half the hand force, ensuring work is easy on muscles and tendons. This significantly reduces the risk of cramp or slipping if too much force is applied.
The backs of the handles also feature an extra wide design while the integrated soft and hard zones on the handles are ideally tailored to the human hand. Offers you full protection, each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Manufactured according to IEC 60900 and DIN ISO 5749.

Specifications:

Overall Length: 200mm.
Cutting Capacity (mm): Hard: 3.5, Hardened Spring Steel: 3.


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot